• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.032.0053.0 Connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Type A

Plug

Connector version

straight

Connection

Spring-loaded terminal

Rated voltage

250 V

Test current

20 A

Cable Ø (max.)

10 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 10 mm

Number of pins

3

IP66

Weight

0.03

34.6 mm

Plug

TRUE

34.6 mm

Spring clamp connection

Integrated in plug-in connector

20 A

250 V

TRUE

3

79.1 mm

Polyamide (PA)

6-10 mm

Silver-plated

4 kV

0.8 mOhm

CuZn

IP66

2

L, N, PE

Grey

0.27 kWh

0.5-1.5 mm²

0.5-2.5 mm²

100 °C

7035

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3285504 Wieland Electric 96.032.0053.0 Connector

Description

RST® CLASSIC connectors
straight
Number of poles: 3
Connector
Spring-loaded terminal connection type
Rated voltage: 250 V
Rated current 20 A
Cable diameter 6 - 10 mm
Coding color / contact insert light GRAY

This text is machine translated.

More interesting products

(*All information is plus legal VAT)