

Connector
Plug
straight
Screw connection
250 V
20 A
14 mm
10 mm
10 - 14 mm
3
IP66
34.6 mm
Plug
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
79.1 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
CuZn
IP66
1
1, 2, 3
Blue
0.272 kWh
0.75-6 mm²
0.75-6 mm²
100 °C
5012
not relevant
User & Safety Instructions 3285371 Wieland Electric 96.032.4153.9 Connector