

Connector
Plug
Screw connection
250 V
20 A
10 mm
6 mm
6 - 10 mm
3
IP66
gesis® CLASSIC
100 °C
59 mm
Plug
TRUE
38 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
93 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
L, N, PE
Black
0.495 kWh
0.75-6 mm²
0.75-6 mm²
100 °C
9005
yes
User & Safety Instructions 3285415 Wieland Electric 96.032.4253.1 Connector