

Connector
Plug
straight
Screw connection
250 V
20 A
13.3 mm
5.3 mm
5.3 - 13.3 mm
3
IP66
CuZn
34.6 mm
Plug
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
79.1 mm
Polyamide (PA)
5.3-13.3 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
L, N, PE
Black
0.271 kWh
0.75-6 mm²
0.75-6 mm²
100 °C
9005
yes
User & Safety Instructions 3285447 Wieland Electric 96.032.4453.1 Connector