

Appliance connector
Plug
straight
Screw connection
50 V
20 A
3
IP66
34.6 mm
Plug
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
50 V
3
68.3 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.55 mOhm
CuZn
M16
IP66
1
1, 2, PE
Other
0.179 kWh
Black
0.75-6 mm²
0.75-6 mm²
100 °C
8002
not relevant
User & Safety Instructions 3285185 Wieland Electric 96.032.6151.4 Appliance connector