

Appliance connector
Socket
90-degree
Screw connection
250 V
20 A
3
IP66
34.6 mm
Bus
TRUE
54.3 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
3
73.4 mm
Polyamide (PA)
Silver-plated
3
Right-angled
4 kV
0.55 mOhm
CuZn
M20
IP66
1
L, N, PE
Black
0.239 kWh
Black
0.75-6 mm²
0.75-6 mm²
100 °C
9005
not relevant
User & Safety Instructions 3285495 Wieland Electric 96.033.6053.1 Appliance connector