

Connector
Socket
angled
Screw connection
250 V
20 A
14 mm
10 mm
10 - 14 mm
4
IP66
gesis® CLASSIC
34.6 mm
Bus
TRUE
62.3 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
4
73.4 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
1, 2, 3, PE
Black
0.326 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
9005
not relevant
User & Safety Instructions 3285350 Wieland Electric 96.043.4153.1 Connector