

Connector
Socket
Socket
RAL 5018 (Turquoise Blue)
Screw connection
250 V
20 A
10 mm
6 mm
6 - 10 mm
5
IP66
59 mm
Bus
TRUE
38 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
5
95.9 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
L, N, PE, D1, D2
Blue
0.516 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
5018
not relevant
User & Safety Instructions 3285811 Wieland Electric 96.051.4253.6 Connector RAL 5018 (Turquoise Blue)