

Connector
Socket
Socket
Screw connection
50 V
20 A
14 mm
10 mm
10 - 14 mm
5
IP66
gesis® CLASSIC
59 mm
Bus
TRUE
38 mm
Screw connection
Integrated in plug-in connector
20 A
50 V
TRUE
5
95.9 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
1, 2, 3, 4, 5
Other
0.515 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
8002
not relevant
User & Safety Instructions 3285839 Wieland Electric 96.051.4351.4 Connector