

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
threaded
Screw connection
250 V
20 A
14 mm
10 mm
10 - 14 mm
5
IP66
gesis® CLASSIC
59 mm
Plug
TRUE
38 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
5
93.9 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
3, N, PE, 2, 1
Black
0.51 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
9005
not relevant
User & Safety Instructions 3285726 Wieland Electric 96.052.4353.1 Connector