• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.054.4153.9 Connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Type A

Plug

Connector version

90-degree

Connection

Screw connection

Rated voltage

250 V

Test current

20 A

Cable Ø (max.)

14 mm

Cable Ø up to

10 mm

Cable Ø range

10 - 14 mm

Number of pins

5

IP66

34.6 mm

Plug

TRUE

62.3 mm

Screw connection

Integrated in plug-in connector

20 A

250 V

TRUE

5

71.4 mm

Polyamide (PA)

10-14 mm

Silver-plated

3

4 kV

0.55 mOhm

CuZn

IP66

1

1, 2, 3, 4, 5

Blue

0.318 kWh

0.75-4 mm²

0.75-4 mm²

100 °C

5012

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3285806 Wieland Electric 96.054.4153.9 Connector

Description

RST® CLASSIC connectors
90° angle
Number of pins: 5
Connector
Connection type: screw terminals.
Rated voltage 250 V / 400 V
Rated current 20 A
Cable diameter 10 - 14 mm
Coding color / contact insert light blue

This text is machine translated.

More interesting products

(*All information is plus legal VAT)