

Appliance connector
Plug
angled
Screw connection
250 V
20 A
5
IP66
34.6 mm
Plug
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
5
85 mm
Polyamide (PA)
Silver-plated
3
Angled
4 kV
0.55 mOhm
CuZn
M16
IP66
1
L, N, PE, D1, D2
Blue
0.228 kWh
Black
0.75-4 mm²
0.75-4 mm²
5018
not relevant
User & Safety Instructions 3285983 Wieland Electric 96.056.6153.6 Appliance connector