

Appliance connector
Socket
straight
Screw connection
250 V
20 A
7
IP66
34.6 mm
Bus
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
7
70 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.65 mOhm
CuZn
M20
IP66
1
Blue
0.243 kWh
Black
0.2-2.5 mm²
0.2-2.5 mm²
100 °C
5012
not relevant
User & Safety Instructions 3285858 Wieland Electric 96.071.6053.9 Appliance connector