

Connector
Plug
straight
Screw connection
250 V
20 A
13 mm
8 mm
8 - 13 mm
7
IP66
gesis® CLASSIC
35.4 mm
Plug
TRUE
35.4 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
7
98 mm
Polyamide (PA)
8-13 mm
Silver-plated
3
4 kV
0.65 mOhm
CuZn
IP66
1
Blue
0.2-2.5 mm²
0.2-1.5 mm²
100 °C
5018
not relevant
User & Safety Instructions 3285624 Wieland Electric 96.072.4853.6 Connector