• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.072.6353.6 Appliance connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Appliance connector

Type A

Plug

Connector version

straight

Connection

Screw connection

Rated voltage

250 V

Test current

20 A

Number of pins

7

IP66

40 mm

Plug

TRUE

40 mm

Screw connection

Integrated in plug-in connector

20 A

250 V

7

49.3 mm

Polyamide (PA)

Silver-plated

3

Straight

4 kV

0.65 mOhm

CuZn

M32

IP66

1

Blue

Black

0.2-2.5 mm²

0.2-2.5 mm²

100 °C

5018

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3285781 Wieland Electric 96.072.6353.6 Appliance connector

Description

RST® CLASSIC device connection
Modular
straight
M32
Number of poles 7
Plug version
Connection type: screw terminals.
Rated voltage 250 V / 400 V
Rated current 20 A
Coding color / contact insert, turquoise

This text is machine translated.

More interesting products

(*All information is plus legal VAT)