• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.073.4153.6 Connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Type A

Socket

Type B

Socket

Connector version

angled

Connection

Screw connection

Rated voltage

250 V

Test current

20 A

Cable Ø (max.)

14 mm

Cable Ø up to

10 mm

Cable Ø range

10 - 14 mm

Number of pins

7

IP66

34.6 mm

Bus

TRUE

63.8 mm

Screw connection

Integrated in plug-in connector

20 A

250 V

TRUE

7

75.3 mm

Polyamide (PA)

10-14 mm

Silver-plated

3

4 kV

0.65 mOhm

CuZn

IP66

1

Blue

0.356 kWh

0.2-2.5 mm²

0.2-1.5 mm²

100 °C

5018

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3285874 Wieland Electric 96.073.4153.6 Connector

Description

RST® CLASSIC connectors
90° angle
Number of poles 7
Socket
Connection type: screw terminals.
Rated voltage 250 V / 400 V
Rated current 20 A
Cable diameter 10 - 14 mm
Coding color / contact insert, turquoise

This text is machine translated.

More interesting products

(*All information is plus legal VAT)