• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.131.2053.1 Appliance connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Appliance connector

Type A

Socket

Connector version

straight

Connection

Crimp

Rated voltage

250 V

Test current

20 A

Number of pins

3

IP66

35 mm

Bus

TRUE

35 mm

Crimp

Integrated in plug-in connector

20 A

250 V

3

68.2 mm

Polyamide (PA)

Silver-plated

3

Straight

4 kV

0.55 mOhm

CuZn

M20

IP66

1

L, N, PE

Black

0.207 kWh

Black

0.75-4 mm²

9005

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3285785 Wieland Electric 96.131.2053.1 Appliance connector

Description

RST® CLASSIC device connection
Modular
straight
M20
Number of poles: 3
Socket version
Connection type crimp
Rated voltage: 250 V
Rated current 20 A
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)