Appliance connector
Plug
straight
Crimp
250 V
20 A
5
IP66
35 mm
Plug
TRUE
35 mm
Crimp
Integrated in plug-in connector
20 A
250 V
5
41.9 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.7 mOhm
CuZn
M25
IP66
1
L, N, PE, D1, D2
Blue
0.124 kWh
0.75-4 mm²
100 °C
5018
not relevant
User & Safety Instructions 3285814 Wieland Electric 96.152.1053.6 Appliance connector