• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.152.2053.6 Appliance connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Appliance connector

Type A

Plug

Connector version

straight

Connection

Crimp

Rated voltage

250 V

Test current

20 A

Number of pins

5

IP66

34.6 mm

Plug

TRUE

34.6 mm

Crimp

Integrated in plug-in connector

20 A

250 V

5

66.2 mm

Polyamide (PA)

Silver-plated

3

Straight

4 kV

0.7 mOhm

CuZn

M20

IP66

1

L, N, PE, D1, D2

Blue

0.201 kWh

Black

0.75-4 mm²

100 °C

5018

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3285887 Wieland Electric 96.152.2053.6 Appliance connector

Description

RST® CLASSIC device connection
Modular
straight
M20
Number of pins: 5
Plug version
Connection type crimp
Rated voltage: 250 V
Rated current 20 A
Coding color / contact insert, turquoise

This text is machine translated.

More interesting products

(*All information is plus legal VAT)