• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.153.2053.1 Appliance connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Appliance connector

Type A

Socket

Connector version

90-degree

Connection

Crimp

Rated voltage

250 V

Test current

20 A

Number of pins

5

IP66

34.6 mm

Bus

TRUE

54.3 mm

Crimp

Integrated in plug-in connector

20 A

250 V

5

73.4 mm

Polyamide (PA)

Silver-plated

3

Right-angled

4 kV

0.7 mOhm

CuZn

M20

IP66

1

3, N, PE, 2, 1

Black

0.231 kWh

Black

0.75-4 mm²

100 °C

9005

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3285965 Wieland Electric 96.153.2053.1 Appliance connector

Description

RST® CLASSIC device connection
Modular
90° angle
M20
Number of pins: 5
Socket version
Connection type crimp
Rated voltage 250 V / 400 V
Rated current 20 A
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)