

Connector
Socket
Socket
straight
Crimp
250 V
20 A
14 mm
10 mm
10 - 14 mm
7
IP66
gesis® CLASSIC
34.6 mm
Bus
TRUE
34.6 mm
Crimp
Integrated in plug-in connector
20 A
250 V
TRUE
7
84 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.65 mOhm
CuZn
IP66
1
Blue
0.318 kWh
0.75-2.5 mm²
100 °C
5018
not relevant
User & Safety Instructions 3285924 Wieland Electric 96.171.0153.6 Connector