• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.222.1097.4 Cable Black 1 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

1 m

Type A

Socket

Type B

Open cable ends

Factory colour

Black

Rated voltage

50 V

Test current

16 A

Cable Ø (max.)

6.6 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 6.6 mm

Number of pins

2

IP66

Max. ambient temperature

70 °C

FALSE

1.5 mm²

Oilflex classic 110

Black

Integrated in plug-in connector

16 A

250 V

1000 m

2

Polyamide (PA)

Grey

6-6.6 mm

Silver-plated

3

TRUE

4 kV

12.5 mΩ

CuZn

IP66

1, 2

Brown

9 mm

35

Device connection cable

Bus

Free conductor end

100 °C

Ultrasonic compressed wire ends

70 °C

Eca

None

None

None

8002

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3285976 Wieland Electric 96.222.1097.4 Cable Black 1 m

Description

RST® CLASSIC connection cable
Socket - free cable end
Number of poles: 2
Rated voltage 50 V / 120 V
Rated current 16 A
Cable type Ölflex® Classic 110
Total length 1 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert signal brown

This text is machine translated.

More interesting products

(*All information is plus legal VAT)