

Cable
2 mm
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
9.7 mm
8.5 mm
8.5 - 9.7 mm
2
IP66
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
2000 m
2
Polyamide (PA)
Black
8.5-9.7 mm
Silver-plated
3
TRUE
4 kV
23.35 mΩ
CuZn
IP66
L, N
Black
1304
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286164 Wieland Electric 96.222.2034.1 Cable Black 2 mm