• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.232.3053.1 Cable Black 3000 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

3000 mm

Type A

Socket

Type B

Open cable ends

Factory colour

Black

Connection

Cable with open ends

Rated voltage

250 V

Test current

16 A

Cable Ø (max.)

11.9 mm

Cable Ø up to

9.2 mm

Cable Ø range

9.2 - 11.9 mm

Number of pins

3

IP66

TRUE

1.5 mm²

H07RN-F

Black

Integrated in plug-in connector

16 A

250 V

3000 m

3

Polyamide (PA)

Black

9.2-11.9 mm

Silver-plated

3

TRUE

4 kV

34.75 mΩ

CuZn

IP66

L, N, PE

Black

1959

9 mm

35

Device connection cable

Bus

Free conductor end

100 °C

Ultrasonic compressed wire ends

60 °C

Eca

None

None

None

9005

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3286366 Wieland Electric 96.232.3053.1 Cable Black 3000 mm

Description

RST® CLASSIC connection cable
Socket - free cable end
Number of poles: 3
Rated voltage: 250 V
Rated current 16 A
Conductor type H07RN-F - Enhanced Version
Total length 3 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)