

Cable
4000 mm
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
11.9 mm
9.2 mm
9.2 - 11.9 mm
3
IP66
TRUE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
4000 m
3
Polyamide (PA)
Black
9.2-11.9 mm
Silver-plated
3
TRUE
4 kV
46.15 mΩ
CuZn
IP66
L, N, PE
Black
2584
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286659 Wieland Electric 96.232.4053.1 Cable Black 4000 mm