• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.232.4063.0 Cable 4 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

4 m

Type A

Socket

Type B

Open cable ends

Connection

Cable with open ends

Rated voltage

250 V

Test current

16 A

Cable Ø (max.)

8.2 mm

Cable Ø up to

7.8 mm

Cable Ø range

7.8 - 8.2 mm

Number of pins

3

IP66

System

gesis® CLASSIC

Max. ambient temperature

70 °C

FALSE

1.5 mm²

S05Z1Z1-F

Black

Integrated in plug-in connector

16 A

250 V

4000 m

3

Polyamide (PA)

Black

7.8-8.2 mm

Silver-plated

3

TRUE

4 kV

46.15 mOhm

CuZn

IP66

L, N, PE

Other

1.584 kWh

9 mm

35

Device connection cable

Bus

Free conductor end

100 °C

Ultrasonic compressed wire ends

70 °C

Eca

None

None

None

7035

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3286701 Wieland Electric 96.232.4063.0 Cable 4 m

Description

RST® CLASSIC connection cable
Socket - free cable end
Number of poles: 3
Rated voltage: 250 V
Rated current 16 A
Cable type H05Z1Z1-F
Fire class ECA
Total length 4 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert light GRAY

This text is machine translated.

More interesting products

(*All information is plus legal VAT)