

Cable
4000 mm
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
8.2 mm
7.8 mm
7.8 - 8.2 mm
3
IP66
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
4000 m
3
Polyamide (PA)
Black
7.8-8.2 mm
Silver-plated
3
TRUE
4 kV
46.15 mΩ
CuZn
IP66
L, N, PE
Black
1584
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286724 Wieland Electric 96.232.4064.1 Cable Black 4000 mm