

Connection
7 m
Socket
Plug
Black
250 V
16 A
8.45 mm
8.15 mm
8.15 - 8.45 mm
3
IP66
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
7000 mm
3
Black
8.15-8.45 mm
Silver-plated
3
4 kV
80.9 mOhm
IP66
1, 2, PE
Green
2.818 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
6002
not relevant
User & Safety Instructions 3286735 Wieland Electric 96.232.7001.7 Connection Black 7 m