

Connection
9900 mm
Socket
Plug
Black
250 V
16 A
10 mm
9.6 mm
9.6 - 10 mm
3
IP66
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
10000 m
3
Polyamide (PA)
Black
9.6-10 mm
Silver-plated
3
TRUE
4 kV
113.96 mOhm
CuZn
IP66
L, N, PE
Black
6.356 kWh
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286871 Wieland Electric 96.232.9930.1 Connection Black 9900 mm