

Cable
1 mm
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
10.1 mm
9.7 mm
9.7 - 10.1 mm
3
IP66
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
1000 m
3
Polyamide (PA)
Black
9.7-10.1 mm
Silver-plated
3
TRUE
4 kV
7.39 mΩ
CuZn
IP66
L, N, PE
Black
0.656
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3286569 Wieland Electric 96.233.1004.1 Cable Black 1 mm