

Cable
3000 mm
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
10.1 mm
9.7 mm
9.7 - 10.1 mm
3
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
3000 mm
3
Black
9.7-10.1 mm
Silver-plated
3
4 kV
21.07 mOhm
IP66
L, N, PE
Black
1.791 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287018 Wieland Electric 96.233.3064.1 Cable Black 3000 mm