

Cable
3.5 m
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
10.1 mm
9.7 mm
9.7 - 10.1 mm
3
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
3500 mm
3
Black
9.7-10.1 mm
Silver-plated
3
4 kV
24.49 mOhm
IP66
L, N, PE
Black
1.771 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Cca
s1
d1
a1
9005
not relevant
User & Safety Instructions 3287043 Wieland Electric 96.233.35C4.1 Cable Black 3.5 m