• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.233.5000.1 Connection Black 5 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connection

Cable length

5 m

Type A

Socket

Type B

Plug

Factory colour

Black

Rated voltage

250 V

Test current

20 A

Cable Ø (max.)

10.1 mm

Cable Ø up to

9.7 mm

Cable Ø range

9.7 - 10.1 mm

Number of pins

3

IP66

FALSE

2.5 mm²

H05VV-F

Black

Integrated in plug-in connector

20 A

250 V

5000 mm

3

Black

9.7-10.1 mm

Silver-plated

3

4 kV

35.3 mOhm

IP66

L, N, PE

Black

3.028 kWh

Connecting cable

Bus

Plug

100 °C

70 °C

Eca

None

None

None

9005

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3286778 Wieland Electric 96.233.5000.1 Connection Black 5 m

Description

RST® CLASSIC connection cable
Jack / plug
Number of poles: 3
Rated voltage: 250 V
Rated current 20 A
Cable type H05VV-F
Fire class ECA
Total length 5 m
Conductor nominal cross-section 2.5 mm²
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)