

Cable
5 m
Socket
Open cable ends
Black
250 V
20 A
11.9 mm
11.3 mm
11.3 - 11.9 mm
3
IP66
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
5000 m
3
Polyamide (PA)
Black
11.3-11.9 mm
Silver-plated
3
TRUE
4 kV
34.75 mΩ
CuZn
IP66
L, N, PE
Black
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3286877 Wieland Electric 96.233.5033.1 Cable Black 5 m