• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.233.6004.0 Cable 6000 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

6000 mm

Type A

Open cable ends

Type B

Plug

Rated voltage

250 V

Test current

20 A

Cable Ø (max.)

10.1 mm

Cable Ø up to

9.7 mm

Cable Ø range

9.7 - 10.1 mm

Number of pins

3

IP66

FALSE

2.5 mm²

H05VV-F

Black

Integrated in plug-in connector

20 A

250 V

6000 m

3

Polyamide (PA)

Black

9.7-10.1 mm

Silver-plated

3

TRUE

4 kV

41.59 mΩ

CuZn

IP66

L, N, PE

Grey

3521

9 mm

35

Device connection cable

Plug

Free conductor end

100 °C

Ultrasonic compressed wire ends

70 °C

Eca

None

None

None

7035

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3287027 Wieland Electric 96.233.6004.0 Cable 6000 mm

Description

RST® CLASSIC connection cable
Free cable end - connector
Number of poles: 3
Rated voltage: 250 V
Rated current 20 A
Cable type H05VV-F
Fire class ECA
Total length 6 m
Conductor nominal cross-section 2.5 mm²
Coding color / contact insert light GRAY

This text is machine translated.

More interesting products

(*All information is plus legal VAT)