• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.233.6031.7 Connection Black 6 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connection

Cable length

6 m

Type A

Socket

Type B

Plug

Factory colour

Black

Rated voltage

250 V

Test current

20 A

Cable Ø (max.)

11.9 mm

Cable Ø up to

11.3 mm

Cable Ø range

11.3 - 11.9 mm

Number of pins

3

IP66

FALSE

2.5 mm²

H07RN-F

Black

Integrated in plug-in connector

20 A

250 V

6000 mm

3

Black

11.3-11.9 mm

Silver-plated

3

4 kV

42.14 mOhm

IP66

1, 2, PE

Green

Connecting cable

Bus

Plug

100 °C

60 °C

Eca

None

None

None

6002

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3287076 Wieland Electric 96.233.6031.7 Connection Black 6 m

Description

RST® CLASSIC connection cable
Jack / plug
Number of poles: 3
Rated voltage 250 V / 400 V
Rated current 20 A
Cable type H07RN-F
Fire class ECA
Total length 6 m
Conductor nominal cross-section 2.5 mm²
Coding color / contact insert leaf green

This text is machine translated.

More interesting products

(*All information is plus legal VAT)