

Cable
7 m
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
10.1 mm
9.7 mm
9.7 - 10.1 mm
3
IP66
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
7000 mm
3
Black
9.7-10.1 mm
Silver-plated
3
4 kV
48.98 mOhm
IP66
1, 2, PE
Green
4.092 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
6002
not relevant
User & Safety Instructions 3286731 Wieland Electric 96.233.7006.7 Cable Black 7 m