

Cable
7 mm
Open cable ends
Plug
Black
PG plug
250 V
20 A
11.9 mm
11.3 mm
11.3 - 11.9 mm
3
IP66
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
7000 m
3
Polyamide (PA)
Black
11.3-11.9 mm
Silver-plated
3
TRUE
4 kV
48.43 mΩ
CuZn
IP66
L, N, PE
Black
9 mm
35
Device connection cable
Plug
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3286779 Wieland Electric 96.233.7034.1 Cable Black 7 mm