• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.442.5004.1 Cable Black 5 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

5 mm

Type A

Open cable ends

Type B

Plug

Factory colour

Black

Connection

Cable with open ends

Rated voltage

250 V

Test current

16 A

Cable Ø (max.)

9.4 mm

Cable Ø up to

9 mm

Cable Ø range

9 - 9.4 mm

Number of pins

4

IP66

FALSE

1.5 mm²

H05VV-F

Black

Integrated in plug-in connector

16 A

400 V

5000 m

4

Polyamide (PA)

Black

9-9.4 mm

Silver-plated

3

TRUE

4 kV

57.55 mOhm

IP65

1, 2, 3, PE

Black

2.427 kWh

9 mm

35

Device connection cable

Plug

Free conductor end

100 °C

Ultrasonic compressed wire ends

70 °C

Eca

None

None

None

9005

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3287059 Wieland Electric 96.442.5004.1 Cable Black 5 mm

Description

RST® CLASSIC connection cable
Free cable end - connector
Number of pins: 4
Rated voltage 250 V / 400 V
Rated current 16 A
Cable type H05VV-F
Fire class ECA
Total length 5 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)