

Cable
3 mm
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
14 mm
12.1 mm
12.1 - 14 mm
4
IP66
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
3000 mm
4
Black
12.1-14 mm
Silver-plated
3
4 kV
21.07 mOhm
IP66
1, 2, 3, PE
Black
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
9005
not relevant
User & Safety Instructions 3287024 Wieland Electric 96.443.3034.1 Cable Black 3 mm