

Cable
1 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
12.3 mm
12.1 mm
12.1 - 12.3 mm
5
IP66
gesis® CLASSIC
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
1000 mm
5
Black
12.1-12.3 mm
Silver-plated
3
4 kV
11.95 mOhm
IP66
L, N, PE, D1, D2
Blue
1.412 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
5018
yes
User & Safety Instructions 3287103 Wieland Electric 96.452.1033.6 Cable Black 1 m