• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.452.2033.0 Cable 2000 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

2000 mm

Type A

Socket

Type B

Open cable ends

Connection

Cable with open ends

Rated voltage

250 V

Test current

16 A

Cable Ø (max.)

12.3 mm

Cable Ø up to

12.1 mm

Cable Ø range

12.1 - 12.3 mm

Number of pins

5

IP66

System

gesis® CLASSIC

Max. ambient temperature

60 °C

FALSE

1.5 mm²

H07RN-F

Black

Integrated in plug-in connector

16 A

250 V

2000 m

5

Polyamide (PA)

Black

12.1-12.3 mm

Silver-plated

3

TRUE

4 kV

23.35 mΩ

CuZn

IP66

3, N, PE, 2, 1

Grey

2.53

9 mm

35

Device connection cable

Bus

Free conductor end

100 °C

Ultrasonic compressed wire ends

60 °C

Eca

None

None

None

7035

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3287442 Wieland Electric 96.452.2033.0 Cable 2000 mm

Description

RST® CLASSIC connection cable
Socket - free cable end
Number of pins: 5
Rated voltage 250 V / 400 V
Rated current 16 A
Cable type H07RN-F
Total length 2 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert light GRAY

This text is machine translated.

More interesting products

(*All information is plus legal VAT)