

Connection
2 m
Socket
Plug
250 V
16 A
10.4 mm
9.8 mm
9.8 - 10.4 mm
5
IP66
TRUE
1.5 mm²
H05Z1Z1-F
Other
Integrated in plug-in connector
16 A
250 V
2000 mm
5
Black
9.8-10.4 mm
Silver-plated
3
4 kV
23.9 mOhm
IP66
3, N, PE, 2, 1
Grey
1.561 kWh
Connecting cable
Bus
Plug
B2ca
s1
d1
a1
7035
not relevant
User & Safety Instructions 3287004 Wieland Electric 96.452.20B0.0 Connection 2 m