

Connection
4 m
Socket
Plug
Black
250 V
16 A
10.4 mm
9.8 mm
9.8 - 10.4 mm
5
IP66
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
4000 m
5
Polyamide (PA)
Black
9.8-10.4 mm
Silver-plated
3
TRUE
4 kV
46.7 mΩ
CuZn
IP66
L, N, PE, D1, D2
Other
2956
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5018
yes
User & Safety Instructions 3287061 Wieland Electric 96.452.4000.6 Connection Black 4 m