• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.452.6054.1 Cable Black 6 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

6 m

Type A

Open cable ends

Type B

Plug

Factory colour

Black

Connection

Cable with open ends

Rated voltage

250 V

Test current

16 A

Cable Ø (max.)

12.2 mm

Cable Ø up to

11.2 mm

Cable Ø range

11.2 - 12.2 mm

Number of pins

5

IP66

TRUE

1.5 mm²

H07RN-F

Black

Integrated in plug-in connector

16 A

250 V

6000 mm

5

Black

11.2-12.2 mm

Silver-plated

3

4 kV

68.95 mOhm

IP66

3, N, PE, 2, 1

Black

7.006 kWh

9 mm

35 mm

Device connection cable

Free conductor end

Plug

Ultrasonic compressed wire ends

None

None

None

None

9005

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3287420 Wieland Electric 96.452.6054.1 Cable Black 6 m

Description

RST® CLASSIC connection cable
Free cable end - connector
Number of pins: 5
Rated voltage 250 V / 400 V
Rated current 16 A
Conductor type H07RN-F - Enhanced Version
Total length 6 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)