• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.452.7030.6 Connection Black 7 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connection

Cable length

7 m

Type A

Socket

Type B

Plug

Factory colour

Black

Rated voltage

250 V

Test current

16 A

Cable Ø (max.)

12.3 mm

Cable Ø up to

12.1 mm

Cable Ø range

12.1 - 12.3 mm

Number of pins

5

IP66

FALSE

1.5 mm²

H07RN-F

Black

Integrated in plug-in connector

16 A

250 V

7000 m

5

Polyamide (PA)

Black

12.1-12.3 mm

Silver-plated

3

TRUE

4 kV

80.9 mΩ

CuZn

IP66

L, N, PE, D1, D2

Other

8.42

9 mm

35

Connecting cable

Bus

Plug

100 °C

Ultrasonic compressed wire ends

60 °C

Eca

None

None

None

5018

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3287180 Wieland Electric 96.452.7030.6 Connection Black 7 m

Description

RST® CLASSIC connection cable
Jack / plug
Number of pins: 5
Rated voltage: 250 V
Rated current 16 A
Cable type H07RN-F
Total length 7 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert, turquoise

This text is machine translated.

More interesting products

(*All information is plus legal VAT)