

Connection
1.5 m
Socket
Plug
Black
250 V
20 A
13.9 mm
13.1 mm
13.1 - 13.9 mm
5
IP66
gesis® CLASSIC
60 °C
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
1500 m
5
Polyamide (PA)
Black
13.1-13.9 mm
Silver-plated
3
TRUE
4 kV
11.36 mΩ
CuZn
IP66
3, N, PE, 2, 1
Black
2347
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3287673 Wieland Electric 96.453.1530.1 Connection Black 1.5 m