• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.522.3032.4 Connection Black 3000 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connection

Cable length

3000 mm

Type A

Socket

Type B

Plug

Factory colour

Black

Rated voltage

50 V

Test current

16 A

Cable Ø (max.)

9.7 mm

Cable Ø up to

8.5 mm

Cable Ø range

8.5 - 9.7 mm

Number of pins

2

IP66

FALSE

1.5 mm²

H07RN-F

Black

Integrated in plug-in connector

16 A

50 V

3000 mm

2

Black

8.5-9.7 mm

Silver-plated

3

4 kV

35.8 mOhm

IP66

1, 2

Other

2.396 kWh

Connecting cable

Bus

Plug

100 °C

60 °C

None

None

None

None

8002

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3287996 Wieland Electric 96.522.3032.4 Connection Black 3000 mm

Description

RST® CLASSIC connection cable
Jack / plug
Number of poles: 2
Rated voltage 50 V / 120 V
Rated current 16 A
Cable type H07RN-F
Total length 3 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert signal brown

This text is machine translated.

More interesting products

(*All information is plus legal VAT)