• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.834.3034.3 Cable Black 3 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

3 m

Type A

Open cable ends

Type B

Plug

Factory colour

Black

Connection

Cable with open ends

Rated voltage

250 V

Test current

25 A

Cable standard

H07RN-F 3G 4 mm²

Cable Ø (max.)

13.7 mm

Cable Ø up to

13.1 mm

Cable Ø range

13.1 - 13.7 mm

Number of pins

3

IP66

Max. ambient temperature

60 °C

FALSE

4 mm²

H07RN-F

Black

Integrated in plug-in connector

25 A

250 V

3000 m

3

Polyamide (PA)

Black

13.1-13.7 mm

Silver-plated

3

TRUE

4 kV

13.38 mΩ

CuZn

IP66

L, N, PE

Grey

9 mm

35

Device connection cable

Plug

Free conductor end

100 °C

Ultrasonic compressed wire ends

60 °C

Eca

None

None

None

7023

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3289288 Wieland Electric 96.834.3034.3 Cable Black 3 m

Description

RST® CLASSIC connection cable
Free cable end - connector
Number of poles: 3
Rated voltage: 250 V
Rated current 25 A
Cable type H07RN-F
Total length 3 m
Conductor nominal cross-section 4 mm²
Coding color / contact insert concrete gray

This text is machine translated.

More interesting products

(*All information is plus legal VAT)