

Connector
Plug
straight
Screw connection
250 V
20 A
10 mm
6 mm
6 - 10 mm
Pole-mount
2
IP66
gesis® CLASSIC
34.6 mm
Plug
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
2
79.1 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
L, N
Black
0.27 kWh
0.75-6 mm²
0.75-6 mm²
100 °C
9005
not relevant
User & Safety Instructions 3287965 Wieland Electric 99.592.0000.7 Connector